- RS Stock No.:
- 703-5463
- Mfr. Part No.:
- R422001017
- Manufacturer:
- Aventics
Discontinued product
- RS Stock No.:
- 703-5463
- Mfr. Part No.:
- R422001017
- Manufacturer:
- Aventics
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Series CCI Compact ISO Cylinder
CCI Compact ISO Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | CCI |
Length | 63.6mm |
Cushioning Type | Rubber |
Dimensions | 63.6 x 68.3 x 68.3mm |
Width | 68.3mm |
Maximum Operating Pressure | 10 bar |
Height | 68.3mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Weight | 518g |