- RS Stock No.:
- 700-6137
- Mfr. Part No.:
- CDQSB25-15D
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 12/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR320.24
Units | Per Unit |
1 + | MYR320.24 |
- RS Stock No.:
- 700-6137
- Mfr. Part No.:
- CDQSB25-15D
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
CQS Cylinders
The CQS Series of Compact Cylinders is available for those small bore cylinder applications. Both switch capable and non-switch capable body styles are the same.
Space and weight saving
Magnetic or non-magnetic pistons available
Proof pressure 15 bar
Internal thread rod ends
Nitrile seals
Clean Lines
Flush fitting auto switch as standard
Variety of switches and a variety of lead wire lengths
Magnetic or non-magnetic pistons available
Proof pressure 15 bar
Internal thread rod ends
Nitrile seals
Clean Lines
Flush fitting auto switch as standard
Variety of switches and a variety of lead wire lengths
CQS 12-25 mm Diameter
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | CQS |
Length | 42.5mm |
Dimensions | 42.5 x 40 x 40mm |
Width | 40mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 40mm |
Maximum Operating Temperature | +70°C |
Weight | 123g |
Minimum Operating Temperature | -10°C |