- RS Stock No.:
- 700-6077
- Mfr. Part No.:
- CDQSB12-30D
- Manufacturer:
- SMC
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR310.74
Units | Per Unit |
1 + | MYR310.74 |
- RS Stock No.:
- 700-6077
- Mfr. Part No.:
- CDQSB12-30D
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
CQS Cylinders
The CQS Series of Compact Cylinders is available for those small bore cylinder applications. Both switch capable and non-switch capable body styles are the same.
Space and weight saving
Magnetic or non-magnetic pistons available
Proof pressure 15 bar
Internal thread rod ends
Nitrile seals
Clean Lines
Flush fitting auto switch as standard
Variety of switches and a variety of lead wire lengths
Magnetic or non-magnetic pistons available
Proof pressure 15 bar
Internal thread rod ends
Nitrile seals
Clean Lines
Flush fitting auto switch as standard
Variety of switches and a variety of lead wire lengths
CQS 12-25 mm Diameter
Specifications
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 12mm |
Action | Double |
Manufacturer Series | CQS |
Length | 50.5mm |
Dimensions | 50.5 x 25 x 25mm |
Width | 25mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 25mm |
Weight | 63g |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |