Festo Pneumatic Compact Cylinder - 164048, 32mm Bore, 250mm Stroke, DZF-32-250-P-A Series, Double Acting
- RS Stock No.:
- 202-9527
- Mfr. Part No.:
- DZF-32-250-P-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 24/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,733.35
Units | Per Unit |
1 + | MYR1,733.35 |
- RS Stock No.:
- 202-9527
- Mfr. Part No.:
- DZF-32-250-P-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo flat cylinder DZF-32-250-P-A non-rotating, for position sensing, with elastic cushioning rings in end positions. It has various mounting options, with or without additional mounting components.
Stroke 250 mm
Piston diameter (* 32 mm, * Equivalent diameter)
Max. angular deflection of piston rod +/- 0,8 deg
Cushioning P: Flexible cushioning rings/plates at both ends
Assembly position Any
Piston diameter (* 32 mm, * Equivalent diameter)
Max. angular deflection of piston rod +/- 0,8 deg
Cushioning P: Flexible cushioning rings/plates at both ends
Assembly position Any
Specifications
Attribute | Value |
---|---|
Stroke | 250мм |
Bore | 32мм |
Action | Double |
Manufacturer Series | DZF-32-250-P-A |
Model Number p | 164048 |