- RS Stock No.:
- 202-9046
- Mfr. Part No.:
- ADVC-63-20-A-P-A
- Manufacturer:
- Festo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-9046
- Mfr. Part No.:
- ADVC-63-20-A-P-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ADVC series double-acting short-stroke cylinder has a male thread piston-rod end design structure with flexible cushioning rings/plates at both ends for proximity sensor. The actuator stroke is a 20 mm with operating pressure of 10 bar.
Piston diameter - 63 mm
Cushioning - P
Assembly position - any
Cushioning - P
Assembly position - any
Specifications
Attribute | Value |
---|---|
Stroke | 20мм |
Bore | 63мм |
Action | Double |
Manufacturer Series | ADVC |
Model Number p | 188294 |