- RS Stock No.:
- 202-8895
- Mfr. Part No.:
- ADN-80-60-I-P-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 27/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,484.00
Units | Per Unit |
1 + | MYR1,484.00 |
- RS Stock No.:
- 202-8895
- Mfr. Part No.:
- ADN-80-60-I-P-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo double-acting compact cylinder according to ISO 21287 suitable for filtered and lubricated compressed air as well as non lubricated air which has flexible cushioning ring and it is assembled in any position. Its stroke size is 10mm and M12x1.25 is thread of piston rod.
Ambient temperature -20 to 80 °C
2 - moderate corrosion stress
2 - moderate corrosion stress
Specifications
Attribute | Value |
---|---|
Stroke | 80мм |
Bore | 80мм |
Action | Double |
Manufacturer Series | ADN |
Model Number p | 536370 |