- RS Stock No.:
- 202-2291
- Mfr. Part No.:
- ADNGF-40-50-PPS-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 24/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,423.41
Units | Per Unit |
1 + | MYR1,423.41 |
- RS Stock No.:
- 202-2291
- Mfr. Part No.:
- ADNGF-40-50-PPS-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ADNGF series compact cylinder has a double-acting actuator with self-adjusting pneumatic end-position cushioning. The piston rod has a diameter of 40mm which secured against rotation by means of guide rods and yoke plate.
Stoke diameter - 50mm
Cushioning - PPS
Complies with ISO 21287 standard
Cushioning - PPS
Complies with ISO 21287 standard
Specifications
Attribute | Value |
---|---|
Stroke | 50мм |
Bore | 40мм |
Action | Double |
Manufacturer Series | ADNGF |
Model Number p | 574037 |