- RS Stock No.:
- 136-6759
- Mfr. Part No.:
- ADN-12-20-A-P-A
- Manufacturer:
- Festo
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
14 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR284.99
Units | Per Unit |
1 + | MYR284.99 |
- RS Stock No.:
- 136-6759
- Mfr. Part No.:
- ADN-12-20-A-P-A
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, 1 to 10 Bar Operating Pressure Range, M5 Piston Rod Thread - ADN-12-20-A-P-A
Looking for a reliable way to drive linear motion in your system? Grab this pneumatic cylinder from Festo. It ejects, clamps and positions objects in a straight line with a compact 20mm stroke. By taking in compressed air at both ends for thrust and retraction, the unit delivers accuracy and efficiency. You'll find slots on three sides, making it a cinch to flush-mount a proximity sensor and enable contactless item detection. The aluminium alloy barrel shrugs off corrosion and performs reliably in demanding temperatures between -20°C and +80°C.
Features & Benefits
Small size of 59.2 (L) x 27.5 (W) x 27.5mm (H) takes up minimal installation space
Low-friction design to minimise wear and heat build-up
TPE-U(PUR) seals keep the unit airtight
Flexible cushioning absorbs impacts to stretch the service life of the device
Low-friction design to minimise wear and heat build-up
TPE-U(PUR) seals keep the unit airtight
Flexible cushioning absorbs impacts to stretch the service life of the device
Applications
Automotive manufacturing
Dental equipment
Medical imaging machinery
Automated factory processes
Dental equipment
Medical imaging machinery
Automated factory processes
What type of port connection does this pneumatic cylinder have?
The unit has an M5 port connection for easy compatibility with standard fittings.
In what position should I mount this pneumatic cylinder?
You can mount this flexible component horizontally or vertically, depending on what's best for your system.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 12mm |
Action | Double |
Manufacturer Series | ADN |
Length | 59.2mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastic |
Dimensions | 27.5 x 27.5 x 59.2mm |
Width | 27.5mm |
Maximum Operating Pressure | 10 bar |
Height | 27.5mm |
ISO Standard | ISO 21287 |
Maximum Operating Temperature | +80°C |
VDMA Standard | VDMA 24364-B1/B2-L |
Model Number p | 536207 |
Stroke Interval Weight | 12 g (At 10 mm Stroke) |
Minimum Operating Temperature | -20°C |
Weight | 77g |
Test Weight | 77 g (At 0 mm Stroke) |