- RS Stock No.:
- 121-5742
- Mfr. Part No.:
- ADN-32-10-I-P-A
- Manufacturer:
- Festo
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR376.53
Units | Per Unit |
1 + | MYR376.53 |
- RS Stock No.:
- 121-5742
- Mfr. Part No.:
- ADN-32-10-I-P-A
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, G1/8 Port Connection, M8 Piston Rod Thread - ADN-32-10-I-P-A
Get things moving in your air-powered setup with this pneumatic cylinder from Festo. It produces 483N of outward force at just 6 bar, making it ideal for handling heavy-duty equipment. As a double-acting unit, it supplies similar strength on the return stroke, so it's suitable for opening and closing or lifting and lowering industrial components. The wrought aluminium alloy barrel is resistant to corrosion and impact, so you can be sure of a long service life.
Wide -20°C to +80°C operating temperature range suits use in extreme applications
TPE-U PUR seals block out dust and debris for smooth-sailing operation
Compact dimensions of 47 (W) x 47 (L) x 60mm (D) for installation in confined spaces
TPE-U PUR seals block out dust and debris for smooth-sailing operation
Compact dimensions of 47 (W) x 47 (L) x 60mm (D) for installation in confined spaces
Applications
Medical sector
Manufacturing plants
Food and beverage industry
Manufacturing plants
Food and beverage industry
How do I mount this cylinder?
You can mount this cylinder using its through hole, the internal female thread or by using a mounting accessory (121-4328) for convenience.
Can I add a proximity sensor?
Yes, you can easily add a proximity sensor (259-5717) to make your pneumatic system extra-smart. The cylinder has a slot on its side so you can keep the sensor flush.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | ADN |
Length | 60mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Female |
Cushioning Type | Elastic |
Dimensions | 47 x 47 x 60mm |
Width | 47mm |
Maximum Operating Pressure | 10 bar |
Height | 47mm |
Maximum Operating Temperature | +80°C |
ISO Standard | 21287 |
VDMA Standard | 24364 |
Model Number p | 536279 |
Minimum Operating Temperature | -20°C |