SMC Air Operated type Pneumatic Operated Process Valve, 1 MPa, G, Female 3/4 in
- RS Stock No.:
- 869-061
- Mfr. Part No.:
- VNA301A-F20A
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
MYR641.67
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 12 October 2026
- Plus 1 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR641.67 |
*price indicative
- RS Stock No.:
- 869-061
- Mfr. Part No.:
- VNA301A-F20A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Operated Process Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Air Operated | |
| Inlet Port Size | 3/4 in | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring Return | |
| Outlet Port Size | 3/4 in | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 1 MPa | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Operated Process Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Air Operated | ||
Inlet Port Size 3/4 in | ||
Outlet Connection Type Threaded | ||
Return Type Spring Return | ||
Outlet Port Size 3/4 in | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 1 MPa | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- JP
The SMC Process valve is designed for efficient media control within pneumatic systems. Its primary function is to regulate Air and fluids in various applications, ensuring optimal performance and reliability.
Operates with a pressure differential of zero for versatile applications
Suitable for controlling fluids such as air, CO2, and hydraulic fluids
Offers a wide operating pressure range from 0 to 1MPa
Built to withstand proof pressures of up to 1.5MPa
Related links
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/2 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/8 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 3/8 in
- SMC External Pilot Solenoid type Pneumatic Operated Process Valve G, Female 3/4 in
- SMC External Pilot Solenoid type Pneumatic Operated Process Valve G, Female 1/2 in
- SMC Manual type Pneumatic Operated Process Valve Rc
