SMC Air Operated type Pneumatic Operated Process Valve, 1 MPa, G, Female 1/8 in
- RS Stock No.:
- 869-058
- Mfr. Part No.:
- VNA101A-F6A
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
MYR375.07
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR375.07 |
*price indicative
- RS Stock No.:
- 869-058
- Mfr. Part No.:
- VNA101A-F6A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Operated Process Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Air Operated | |
| Inlet Port Size | 1/8 in | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring Return | |
| Outlet Port Size | 1/8 in | |
| Maximum Operating Pressure | 1 MPa | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Operated Process Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Air Operated | ||
Inlet Port Size 1/8 in | ||
Outlet Connection Type Threaded | ||
Return Type Spring Return | ||
Outlet Port Size 1/8 in | ||
Maximum Operating Pressure 1 MPa | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- JP
The SMC Process valve is designed for efficient media control within pneumatic systems. Its primary function is to regulate Air and fluids in various applications, ensuring optimal performance and reliability.
Operates effectively with zero pressure differential, enhancing system flexibility
Handles a range of fluids including air, CO2, and hydraulic fluids
Designed for an operating pressure range of 0 to 1MPa for reliable performance
Available in multiple Coil voltage options for tailored solutions
Related links
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 3/8 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/2 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 3/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/2 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 3/8 in
