SMC Air Operated type Pneumatic Operated Process Valve, 1 MPa, G, Female 3/8 in
- RS Stock No.:
- 869-057
- Mfr. Part No.:
- VNA101A-F10A
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
MYR375.07
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR375.07 |
*price indicative
- RS Stock No.:
- 869-057
- Mfr. Part No.:
- VNA101A-F10A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Operated Process Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Air Operated | |
| Inlet Port Size | 3/8 in | |
| Return Type | Spring Return | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 3/8 in | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 1 MPa | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Operated Process Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Air Operated | ||
Inlet Port Size 3/8 in | ||
Return Type Spring Return | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 3/8 in | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 1 MPa | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- JP
The SMC Process valve is designed for efficient media control within pneumatic systems. Its primary function is to regulate Air and fluids in various applications, ensuring optimal performance and reliability.
Operates effectively at zero pressure differential, making it versatile
Accommodates a wide range of fluids, including air, CO2, and hydraulic fluid
Offers proof pressure capabilities of up to 1.5MPa for enhanced durability
Available in various Coil rated voltages, accommodating diverse electrical setups
Related links
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/8 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/2 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 3/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/2 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 3/8 in
