- RS Stock No.:
- 213-1990
- Mfr. Part No.:
- P2BC 30M-TPSS
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 213-1990
- Mfr. Part No.:
- P2BC 30M-TPSS
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The SKF P2BC design pillow (Plummer y-bearings) block ball bearing units consist of an insert bearing mounted in a housing which can be bolted to support surface. The insert bearing unit has 30mm inside diameter and 161mm outside diameter. It is based on sealed deep groove ball bearings in the 62 and 63 series but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft.
Can withstand sufficient torque as per the industry standards for mounting purposes
Availability of appropriate seals and end covers
Dimensions are as per the suitable application as prescribed by the manufacturer
Made of Stainless-Steel
Has cylindrical type bore
Availability of appropriate seals and end covers
Dimensions are as per the suitable application as prescribed by the manufacturer
Made of Stainless-Steel
Has cylindrical type bore
Specifications
Attribute | Value |
---|---|
Inside Diameter | 30mm |
Material | Stainless Steel |
Centre Height | 42.9mm |
Length | 81mm |