- RS Stock No.:
- 175-2835
- Mfr. Part No.:
- 3346GBWM
- Manufacturer:
- Contactum
Discontinued product
- RS Stock No.:
- 175-2835
- Mfr. Part No.:
- 3346GBWM
- Manufacturer:
- Contactum
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Made from quality solid cast brass, the Georgian and Edwardian ranges bring together the elegant design and feel of polished brass, for that classically understated look. An extensive range is available.
10mm depth plate
Quality solid cast brass
Plain and rope edge design finish
Quality solid cast brass
Plain and rope edge design finish
1 Gang 13A DP Switched Socket – Georgian Brass, White Insert + Metal Rocker
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Colour | Gold |
Switched | Yes |
Socket Type | Type G - British |
Mounting Style | Wall Mount |
Current Rating | 13A |
Voltage Rating | 220 → 250 V |
Material | Brass |
Series | Georgian |
Number of Poles | 2 |
Switch Style | Rocker |
Colour Family | White |
Earth Terminal | Yes |
Faceplate Mounting Type | Screwed |
Terminal Type | Screw Terminal |
Number of Modules | 1 |
Faceplate Depth | 10mm |