Frequency Synthesizer,ADF4106 PLL 6GHz

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PLL Frequency Synthesizer, Analog Devices

Frequency Synthesizers

Specifications
Attribute Value
Number of Elements per Chip 1
Maximum Supply Current 13 mA
Maximum Input Frequency 6000MHz
Mounting Type Surface Mount
Package Type CP 20
Pin Count 16
Dimensions 5 x 4.4 x 1.05mm
Length 5mm
Width 4.4mm
Height 1.05mm
Maximum Operating Supply Voltage 3.3 V
Maximum Operating Temperature +85 °C
Maximum Output Frequency 325MHz
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 17/06/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 96)
MYR 17.38
units
Per unit
Per Tube*
96 +
MYR17.38
MYR1,668.48
*price indicative