Analog Devices ADF4107BRUZ, Frequency Synthesizer, 16-Pin CP 20

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

PLL Frequency Synthesizer, Analog Devices

Frequency Synthesizers

Specifications
Attribute Value
Number of Elements per Chip 1
Maximum Input Frequency 7000MHz
Mounting Type Surface Mount
Package Type CP 20
Pin Count 16
Dimensions 5 x 4.4 x 1.05mm
Length 5mm
Width 4.4mm
Height 1.05mm
Maximum Operating Supply Voltage 3.3 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 11/03/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 96)
MYR 20.00
units
Per unit
Per Tube*
96 +
MYR20.00
MYR1,920.00
*price indicative