AD9523-1BCPZ, PLL Clock Generator Dual, 72-Pin LFCSP VQ

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Clock Generators, Analog Devices

Clock Generators/Buffers

Specifications
Attribute Value
Number of Elements per Chip 2
Maximum Supply Current 75.8 mA
Mounting Type Surface Mount
Package Type LFCSP VQ
Pin Count 72
Dimensions 10 x 10 x 0.95mm
Length 10mm
Width 10mm
Height 0.95mm
Maximum Operating Supply Voltage 3.465 V
Maximum Operating Temperature +85 °C
Maximum Output Frequency 1GHz
Minimum Operating Supply Voltage 3.135 V
Minimum Operating Temperature -40 °C
Minimum Output Frequency 1MHz
Temporarily out of stock - back order for despatch 14/08/2020, delivery within 4 working days from despatch date
Price Each (In a Tray of 168)
MYR 71.178
units
Per unit
Per Tray*
168 +
MYR71.178
MYR11,957.904
*price indicative