RS PRO Wrench, 440.0 mm Overall Length, 110mm Max Jaw Capacity, Plastic Handle

  • RS Stock No. 911-1070
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

RS Insulated Water Pump Pliers

Our range of Insulated Water Pump Pliers is designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.

Features and Benefits:

Each tool is injection moulded
Nylon 11 insulation
Ergonomic grip offers you comfort and control
IEC 60900:2004 specification
Available with a maximum opening of 35 mm, 55 mm or 110 mm

Specifications
Attribute Value
Plier Type Water Pump Pliers
Overall Length 135 mm
Temporarily out of stock - back order for despatch 18/06/2020, delivery within 4 working days from despatch date
Price Each
MYR 717.04
units
Per unit
1 +
MYR717.04