Gedore Pliers Plier Set, 300 mm Overall Length
- RS Stock No.:
- 847-7934
- Mfr. Part No.:
- 2148706
- Manufacturer:
- Gedore
View all Pliers
6 In Global stock for delivery within 4 - 6 working days
Price Each
MYR1,135.07
units | Per Unit |
1 + | MYR1,135.07 |
- RS Stock No.:
- 847-7934
- Mfr. Part No.:
- 2148706
- Manufacturer:
- Gedore
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
Gedore 8 Piece Circlip Plier Set
Contents
Specifications
Attribute | Value |
Plier Type | Plier Set |
Overall Length | 300 mm |
Number of Pieces | 8 |