- RS Stock No.:
- 442-5863
- Mfr. Part No.:
- EROP172
- Manufacturer:
- Weller Erem
Discontinued product
- RS Stock No.:
- 442-5863
- Mfr. Part No.:
- EROP172
- Manufacturer:
- Weller Erem
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
EROP pliers
"EROP" - series from Erem
Attractive and inexpensive series
Covers various requirements and applications in industry, service, laboratory and trade
All pliers have a box joint, bronzed heads, stable opening springs and convenient interchangeable grip sleeves
Tools are ESD-proof
Covers various requirements and applications in industry, service, laboratory and trade
All pliers have a box joint, bronzed heads, stable opening springs and convenient interchangeable grip sleeves
Tools are ESD-proof
EROP277
Long-nosed pliers with clip
For gripping, holding and forming parts and wires
Box joint
Length: 140 mm
For gripping, holding and forming parts and wires
Box joint
Length: 140 mm
EROP170
Flat-nosed pliers, tapered, with smooth inner surfaces
For Detailed Work
Box joint
Length: 120 mm
For Detailed Work
Box joint
Length: 120 mm
EROP172
Flat-nosed pliers, straight, with smooth inner surfaces
Wider gripping surface
Box joint
Length: 120 mm
Wider gripping surface
Box joint
Length: 120 mm
Specifications
Attribute | Value |
---|---|
Overall Length | 125 mm |
ESD Safe | Yes |
Material | Tool Steel |