- RS Stock No.:
- 197-4295
- Mfr. Part No.:
- 89451003
- Manufacturer:
- Crouzet
Temporarily out of stock - back order for despatch 11/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR299.03
Units | Per Unit |
1 + | MYR299.03 |
- RS Stock No.:
- 197-4295
- Mfr. Part No.:
- 89451003
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Crouzet compact range of DIN Rail power supplies are designed for a wide range of industrial as well as building applications with increased performance and in a reduced size.
Compact 24 Vc power supplies range from 10 to 100 W
High Efficiency, up to 90% @ 230 V
DIN Rail Mount and Low No-Load power consumption
UL1310 Class 2 & CE Compliant
High Efficiency, up to 90% @ 230 V
DIN Rail Mount and Low No-Load power consumption
UL1310 Class 2 & CE Compliant
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 1.25A |
AC or DC Input Voltage | ac |
Input Voltage | 100 V ac → 240V ac |
Height | 36mm |
Width | 90mm |
Depth | 55.6mm |
Mounting Type | DIN Rail Mount |