- RS Stock No.:
- 888-8221
- Mfr. Part No.:
- OAC24A
- Manufacturer:
- Opto 22
Discontinued product
- RS Stock No.:
- 888-8221
- Mfr. Part No.:
- OAC24A
- Manufacturer:
- Opto 22
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Standard Digital AC Output Module
Professional range of Opto 22 standard AC output modules that are used for controlling or switching AC loads. The modules will provide up to 4000V or optical isolation. Relays, Solenoids, Motor starters and Heaters are the typical applications in where you would find these modules.
Zero voltage turn on and zero current turn off
OPTO 22 AC, DC Input & Output Modules
Specifications
Attribute | Value |
---|---|
Accessory Type | Digital I/O Module |
Series | IB IL 24 PWR IN/2-F-D-PAC |
Input Type | Digital |
Number of Inputs | 1 |
Output Type | Digital AC Voltage |
Number of Outputs | 1 |
Supply Voltage | 24 V dc |
Output Current | 3 A |
Application | Heaters, Indicators, Lamps, Motor Starters, Relays, Solenoids |
Mounting Type | PCB Mount |
Maximum Operating Temperature | +70°C |
Dimensions | 43.2 x 15.2 x 31.8 mm |