- RS Stock No.:
- 812-9718
- Mfr. Part No.:
- FC4A-N08B1
- Manufacturer:
- Idec
Temporarily out of stock - back order for despatch 21/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR912.27
Units | Per Unit |
1 + | MYR912.27 |
- RS Stock No.:
- 812-9718
- Mfr. Part No.:
- FC4A-N08B1
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MicroSmart Digital Input Module
MicroSmart Pentra PLCs provide the perfect blend of advanced networking capabilities, seamless connectivity coupled with unparalleled power. Thanks to the highly adaptive structure of the Pentra PLC you can expand your system with up to 15 modules for added flexibility. Slim "Book" modules easily snap together without tools making for simple installation and customisation
Features of the MicroSmart Pentra
Online simulation & edit modes
Supports up to 512 I/Os
Accommodates up to 7 communication ports
Integrated Modbus master and slave
Embedded 100kHz HSC & pulse outputs
Firmware can be field-upgraded
Fast processing speed allowing for 32-bit data compatibility
Embedded Ethernet functionality provides real-time updates via SMS or email and can also offer remote-logging & web server functions
Online simulation & edit modes
Supports up to 512 I/Os
Accommodates up to 7 communication ports
Integrated Modbus master and slave
Embedded 100kHz HSC & pulse outputs
Firmware can be field-upgraded
Fast processing speed allowing for 32-bit data compatibility
Embedded Ethernet functionality provides real-time updates via SMS or email and can also offer remote-logging & web server functions
Supplied in an All-in-One "Brick" or slim "Book" model with logic engine
Standards
UL listed for Class 1 Div. 2 Hazardous Locations
IDEC MicroSmart
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Series | CP1W |
Input Type | Voltage |
Number of Inputs | 8 |
For Use With | MicroSmart Pentra CPU |
Dimensions | 90 x 27.3 x 84.6 mm |