Siemens 6GK5 786 PLC I/O Module 100 → 240 V ac, 12 → 24 V dc, 251 x 251 x 72 mm

  • RS Stock No. 467-680
  • Mfr. Part No. 6GK5786-3AA60-2AA0
  • Manufacturer Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

W-786-3PRO — Access Point

SCALANCE access points with three built-in radio interfaces
For designing Industrial Wireless LAN (IWLAN) radio networks
Reliable communication
Encryption protects against unauthorized access
Suitable for mounting outdoors
APEX approved

Specifications
Attribute Value
Manufacturer Series 6GK5 786
Number of I/O 10
Voltage Category 12 → 24 V dc, 100 → 240 V ac
Length 251mm
Width 251mm
Depth 72mm
Dimensions 251 x 251 x 72 mm
Maximum Operating Temperature +70°C
Minimum Operating Temperature -40°C
Temporarily out of stock - back order for despatch 28/08/2020, delivery within 4 working days from despatch date
Price Each
MYR 11,048.16
units
Per unit
1 +
MYR11,048.16