Kunbus RJ45 RevPi Gate Sercos III, 24 V dc, 100mA

  • RS Stock No. 182-5566
  • Mfr. Part No. PR100075
  • Manufacturer Kunbus
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

The RevPI Gate Sercos III serves to easily integrate the RevPi core into an existing Sercos III network. The Sercos III Gateway is connected to the RevPi Core base module via the upper system connector. Up to two different gateways can be connected per basic module.

Specifications
Attribute Value
Length 111mm
Width 22.5mm
Depth 96mm
Series REVOLUTION PI
Dimensions 111 x 22.5 x 96 mm
Mounting Type Hat Rail Mount
12 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,247.60
units
Per unit
1 +
MYR1,247.60
Related Products
By mounting a Temperature Sensor Unit to the ...
Description:
By mounting a Temperature Sensor Unit to the PLC, inputs can be obtained from thermocouples or platinum resistance thermometers, and temperature measurements can be converted to binary data (4-digit hexadecimal) and stored in the input area of the CPU Unit. ...
The Omron PLC extension module can be connected ...
Description:
The Omron PLC extension module can be connected to the CPU unit to configure the required number of I/O points. It has 16 transistor outputs. This expansion unit can be used for CPM1A, CPM2A, CP1E, CP1L and CP1H series programmable ...
The first model in the iQ-F series is ...
Description:
The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further ...
FX3U series networking CC-Link blocks from Mitsubishi. These ...
Description:
FX3U series networking CC-Link blocks from Mitsubishi. These two CC-link V2 units FX3U-16CCL-M master block and FX3U-64CCL interface blocks are available for all FX3G and FX3U main units and enable CC-Link V2functionality for expanded cyclic transmission and programming via CC-Link. ...