Panasonic AFPOR Series Series PLC CPU for Use with FP0R Series, PNP Output, 16-Input, Sink, Source Input
- RS Stock No.:
- 815-5549
- Mfr. Part No.:
- AFP0RC32P
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 815-5549
- Mfr. Part No.:
- AFP0RC32P
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
FP0R Micro PLC
Super compact range of PLC which can offer superior expansion options and still provide a space-saving option. Expansion units for the FP0R can be directly fitted to the control unit eliminating the need for specialist expansion cables and backplanes etc. This also ensures the PLC stays compact, but keeps the cost down too
Supplied in both relay and transistor output types
Comes equipped with various I/O configurations in 10, 14, 16 & 32 point options
10,000 steps program memory
Battery backed RAM
Modem compatible
Overwrite RUN mode function allows for program creation/editing during operation eliminating the need for machinery downtime to make adjustments
LED indication of I/O to make verification simple
Comes equipped with various I/O configurations in 10, 14, 16 & 32 point options
10,000 steps program memory
Battery backed RAM
Modem compatible
Overwrite RUN mode function allows for program creation/editing during operation eliminating the need for machinery downtime to make adjustments
LED indication of I/O to make verification simple
Thanks to the super-compact nature of the FP0R series the units can be used in a comprehensive range of applications including:
Relay sequence replacement
Auto-stockers
Parking meters
In-house detectors
Conveyor control
Parts feeders
Food processing and packaging machinery
Relay sequence replacement
Auto-stockers
Parking meters
In-house detectors
Conveyor control
Parts feeders
Food processing and packaging machinery
Note
Separation between the power supply and the CPU is required to provide adequate heat dissipation
Panasonic FP0R Series
Specifications
Attribute | Value |
---|---|
Manufacturer Series | AFPOR Series |
Number of Inputs | 16 |
Output Type | PNP |
For Use With | FP0R Series |
Input Type | Sink, Source |
Number of Outputs | 16 |
Voltage Category | 24 V dc |
Network Type | Ethernet |
Minimum Operating Temperature | 0°C |
Programming Interface | Computer |
Display Included | Yes |
Communication Port Type | RS232, RS485 |
Dimensions | 30 x 60 x 90 mm |
Memory | 148 kB |
Output Current | 200 mA |
Number of Communication Ports | 2 |
Programming Language Used | C, Ladder, SFC, ST |
Mounting Type | Surface Mount |
Width | 60mm |
Length | 30mm |
Depth | 90mm |
Maximum Operating Temperature | +55°C |
Program Capacity | 32 Steps |