- RS Stock No.:
- 812-9843
- Mfr. Part No.:
- FT1A-H48SC
- Manufacturer:
- Idec
Temporarily out of stock - back order for despatch 21/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,600.18
Units | Per Unit |
1 + | MYR2,600.18 |
- RS Stock No.:
- 812-9843
- Mfr. Part No.:
- FT1A-H48SC
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SmartAXIS Pro 48 I/O CPU
SmartAXIS Pro PLC CPU provides the user with a comprehensive variety of customisation options allowing for installation into a large range of applications. Supplied with an embedded battery backup which can offer up to 30 days power and self diagnostic functions
"Features of the SmartAXIS Pro CPU
Compatible with IDEC's WindLDR programming software
Supports Modbus TCP and RTU
Mini USB type B port for programming
Embedded Ethernet port
100kHz high-speed outputs
Backlit LCD option available
Embedded 8-pt analog inputs for 0-10V DC, 10-bit & DC power
Integrated 4x 100kHz high-speed counters
Lithium backup battery which can supply for up to 30 days (typical) at 25°C once fully charged
Self-Diagnostic function provides the user with indications for "Keep Data", "Timer/Counter preset value change" & System/Memory Card transfer error" plus many more
Equipped with 2 expansion communication ports for optional expansion
Optional RS232C/RS485 adaptor available
SD Card slot for data logging and program storage for ease of installation & data export
Compatible with IDEC's WindLDR programming software
Supports Modbus TCP and RTU
Mini USB type B port for programming
Embedded Ethernet port
100kHz high-speed outputs
Backlit LCD option available
Embedded 8-pt analog inputs for 0-10V DC, 10-bit & DC power
Integrated 4x 100kHz high-speed counters
Lithium backup battery which can supply for up to 30 days (typical) at 25°C once fully charged
Self-Diagnostic function provides the user with indications for "Keep Data", "Timer/Counter preset value change" & System/Memory Card transfer error" plus many more
Equipped with 2 expansion communication ports for optional expansion
Optional RS232C/RS485 adaptor available
SD Card slot for data logging and program storage for ease of installation & data export
IDEC SmartAXIS Pro
Specifications
Attribute | Value |
---|---|
Manufacturer Series | FT1A |
Number of Inputs | 30 |
Output Type | Transistor |
Input Type | Sink, Source |
Voltage Category | 100 → 240 V ac |
Number of Outputs | 18 |
Network Type | Ethernet |
Mounting Type | DIN Rail |
Number of Communication Ports | 1 |
Output Current | 300 mA |
Width | 160mm |
Length | 90mm |
Depth | 78mm |
Program Capacity | 48 kB |
Dimensions | 90 x 160 x 78 mm |
Battery Backup | Yes |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | 0°C |