- RS Stock No.:
- 781-6861
- Mfr. Part No.:
- Q01UCPU
- Manufacturer:
- Mitsubishi
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR4,523.62
Units | Per Unit |
1 + | MYR4,523.62 |
- RS Stock No.:
- 781-6861
- Mfr. Part No.:
- Q01UCPU
- Manufacturer:
- Mitsubishi
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MELSEC Q - CPU
These Basic Sequence CPUs offer an economical entry-level version of the Q Series for small scale systems.
Integrated PSU, CPU and base unit available to simplify system construction with Q00UJCPU/Q00JCPUs
Offers full range of Q Series network and communication features, including CC-Link IE 100Mbit Ethernet, MELSECNET/H
Built in serial communications via CPU port
Flash memory for programs and parameters
Security functions
Compatible with Q Series Intelligent Function Utility configuration tools
Offers full range of Q Series network and communication features, including CC-Link IE 100Mbit Ethernet, MELSECNET/H
Built in serial communications via CPU port
Flash memory for programs and parameters
Security functions
Compatible with Q Series Intelligent Function Utility configuration tools
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Q Series |
Number of Inputs | 1024 |
For Use With | MELSEC Q Series |
Number of Outputs | 8192 |
Network Type | Ethernet |
Mounting Type | Rack Mount |
Width | 98mm |
Length | 27.4mm |
Depth | 89.3mm |
Program Capacity | 60 kB |
Memory | 32 MB |
Dimensions | 27.4 x 98 x 89.3 mm |
Communication Port Type | USB |
Programming Interface | Mini USB |