Crouzet em4 Series PLC CPU, PWM, Relay Output, 12 (Digital/Analogue), 4 (Digital)-Input, Analogue, Digital Input
- RS Stock No.:
- 123-7005
- Mfr. Part No.:
- 88981133
- Manufacturer:
- Crouzet
- RS Stock No.:
- 123-7005
- Mfr. Part No.:
- 88981133
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Crouzet PLC CPU
The Crouzet em4 series nano programmable logic controller (PLC) B26-ET series with 16 digital (including (including 4 High Speed, 8 analogues 0-10 V/potentiometers
and 4 analogues 0-10 V/4-20 mA) inputs and 10 digital (including 2 solid states 0.5A PWM, 2 relays 6A and 6 relays 8A) outputs. It has a supply power rating of 24Vdc with a highly accurate current range between 4mA and 20mA. It has a compact design with 16 digital, analogue inputs and 10 solid-state relay outputs. It is most intuitive and easy to use nano-PLC on an Ethernet network. With the Crouzet it can communicate with up to 16 em4 Ethernet or other devices with the Ethernet Modbus TCP/IP standard protocol client and server. It is possible to program and debug this PLC from anywhere on the Ethernet local network. It also has a simplified addressing process between two em4.
and 4 analogues 0-10 V/4-20 mA) inputs and 10 digital (including 2 solid states 0.5A PWM, 2 relays 6A and 6 relays 8A) outputs. It has a supply power rating of 24Vdc with a highly accurate current range between 4mA and 20mA. It has a compact design with 16 digital, analogue inputs and 10 solid-state relay outputs. It is most intuitive and easy to use nano-PLC on an Ethernet network. With the Crouzet it can communicate with up to 16 em4 Ethernet or other devices with the Ethernet Modbus TCP/IP standard protocol client and server. It is possible to program and debug this PLC from anywhere on the Ethernet local network. It also has a simplified addressing process between two em4.
Features and Benefits
4 lines with 18 characters per line with high visual display
Large memory space for application and remote functions program
Manage timed or trigger based data exchange between devices via Modbus TCP/IP Network
Receive scheduled simple data logs via email or FTP
Send email alerts fully controlled by the application program
Operation temperature ranges between 20°C and 60°C
Large memory space for application and remote functions program
Manage timed or trigger based data exchange between devices via Modbus TCP/IP Network
Receive scheduled simple data logs via email or FTP
Send email alerts fully controlled by the application program
Operation temperature ranges between 20°C and 60°C
Applications
Industrial automation
Robotics
Automobile industry
Robotics
Automobile industry
Certifications
CE
cULus listed
IEC/EN 61000-6-1,2,3 & 4 in accordance with 2001/108/EC EMC Directive
IEC/EN 61131-2
IP40 on front panel rated
IP20 on terminal block rated
cULus listed
IEC/EN 61000-6-1,2,3 & 4 in accordance with 2001/108/EC EMC Directive
IEC/EN 61131-2
IP40 on front panel rated
IP20 on terminal block rated
Specifications
Attribute | Value |
---|---|
Manufacturer Series | em4 |
Number of Inputs | 12 (Digital/Analogue), 4 (Digital) |
Output Type | PWM, Relay |
Input Type | Analogue, Digital |
Voltage Category | 24 V dc |
Number of Outputs | 2 (PWM), 8 (Relay) |
Better World Product | Yes |
Better World Claim | Designed for disassembly |
Mounting Type | DIN Rail |
Output Current | 20 (PWM) mA, 6 (2 Relay) A, 8 (6 Relay) A |