- RS Stock No.:
- 857-6233
- Mfr. Part No.:
- 2299288
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 857-6233
- Mfr. Part No.:
- 2299288
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Round cable set
connection 1: IDC/FLK socket strip (1x 10-position)
connection 2: IDC/FLK socket strip (1x 10-position)
cable length: 10 m
Unshielded
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable & Connector |
For Use With | Emerson DeltaV |
Cable Length | 10m |