Panasonic Analogue Input Cassette for use with FP Sigma Series

  • RS Stock No. 815-5896
  • Mfr. Part No. FPG-COM1
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Sigma FP Communication Cassette

Professional range of ultra compact high performance PLC and accessories which give the user advanced control over processes accompanied by high speed operation. Sigma PLC range offers enhanced security by providing copy-protection to program uploads, an 8 character password with approximately 218 trillion password combinations making it nearly impossible to crack

Add-on cassettes are a simple way of adding small quantites of function and I/O points to your Sigma PLC
Up to 2 cassettes can be mounted at one time
Easily installed and removed thanks to only 2 securing screws being required

Panasonic Sigma PLC

Specifications
Attribute Value
Accessory Type Communication Cassette
For Use With FP Sigma Series
Temporarily out of stock - back order for despatch 07/04/2020, delivery within 4 working days from despatch date
Price Each
MYR 250.89
units
Per unit
1 +
MYR250.89
Related Products
A cable assembly which connects a PC to ...
Description:
A cable assembly which connects a PC to a LOGO! Controller to download and upload programs written with LOGO! Soft Comfort. • LOGO! TD device directly connectable to all 0BA6 basic modules.• Display with adjustable permanent backlight (on-board and/or TD).• ...
Optional 650mm long cable for Base Unit to ...
Description:
Optional 650mm long cable for Base Unit to Expansion Unit interconnection, which enables a two tier configuration.,The following Analogue and Temperature Modules (Combined Analogue Input & Output Module, Analogue Input Module, Analogue Output Module, Thermocouple Input Module, PT100 Input Module) ...
The Crouzet EEPROM memory module is the latest ...
Description:
The Crouzet EEPROM memory module is the latest device for loading the application and updating the onboard software (firmware). An optional module that enables simple program transfer between controllers. It is used with Millenium III series. Crouzet Millenium 3The Millenium ...
The IR33 series of universal electronic controllers from ...
Description:
The IR33 series of universal electronic controllers from Carel are a panel mounted controller offering an updated and upgraded module to replace its IR32 predecessor. The IR33 series controllers feature two independent control loops and now with the addition of ...