Panasonic Expansion Bus Cable for use with FP-X Series

  • RS Stock No. 815-5855
  • Mfr. Part No. AFPX-EC08
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

AFPX Expansion Cable

Professional range of PLCs which can provide the user with a secure, high-powered unit with exeptional expandability options thanks to the variety of expansion cassettes available for the series.
APFX programmable controllers offer a Servo and Stepper motor control solution with diverse control options. With these applications in mind the AFPX series of general purpose PLC which is well suited for small scale equipment control enabling multi-axis control within a small space

Expansion cable to connect a variety of AFPX Series modules and expansion units to enhance flexibility of operation

Panasonic AFPX Series PLC CPU

Specifications
Attribute Value
Accessory Type Expansion Cable
For Use With FP-X Series
Temporarily out of stock - back order for despatch 25/03/2020, delivery within 4 working days from despatch date
Price Each
MYR 184.81
units
Per unit
1 +
MYR184.81
Related Products
AS-I is a method of providing communication from ...
Description:
AS-I is a method of providing communication from simple discrete components such as an inductive sensor or switching valve via a simple two-wire network to a controlling device such as a PLC or PC.A unique feature of the AS-I system ...
The STB NIP 2212 allows the Advantys STB ...
Description:
The STB NIP 2212 allows the Advantys STB island to function as a node on an Ethernet local area network (LAN). Transparent Ready implementation classification of B20 HTTP embedded web server SNMP—allows remote network management of the STB NIP 2212 ...
Range of couplers for analogue and digital signals.Enables ...
Description:
Range of couplers for analogue and digital signals.Enables I/O connection to various protocols Modbus, Ethernet, Profibus and Interbus.Configuration simplified with switches or rotary encoders.The joint should be connected to the end of the loop, to guarantee correct transmission of the ...
Mechanical modules to record power modulesTo mount upright ...
Description:
Mechanical modules to record power modulesTo mount upright wiring kit via self-constructing potential railsPositive interconnection technologyReplaceable terminal box, even from middle of station networkHigh data security with self-constructing shield coverage on the back-plane busOption to colour-code the ...