Omron SD Card for use with NA Series Omron Sysmac HMI

  • RS Stock No. 136-2779
  • Mfr. Part No. HMCSD491
  • Manufacturer Omron
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Omron SD Memory Cards

Range of SD memory cards from Omron. These SD memory cards allow you to store various data in the FA devices from Omron. Once the data is stored, it can be shared with a personal computer through the card slot or the memory card reader/writer. The memory cards are provided with write protection and you will not be able to write on the SD memory cards if the key is set to lock. All memory cards are highly reliable.

Features & Benefits

Flash memory 2 GB (1362778) Flash memory 4 GB (1362779)
High reliability and long service life design
High-speed data transfer between Omron FA Devices
Usable with the NJ-series machine automation controllers

Specifications
Attribute Value
Accessory Type 4 GB SD Memory Card
For Use With NA Series Omron Sysmac HMI
Application Customer Requirements, Real Applications
Series NA
12 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 916.69
units
Per unit
1 +
MYR916.69
Related Products
Transcend industrial-grade micro-SD cards offer greater design flexibility ...
Description:
Transcend industrial-grade micro-SD cards offer greater design flexibility and cost savings. The cards are manufactured with high-quality controller and MLC flash chips, providing excellent shock and vibration resistance and low power consumption. RoHS compliantOperating Voltage: 2.7 - 3.6 VDurability: 10000 ...
Transcend industrial-grade micro-SD cards offer greater design flexibility ...
Description:
Transcend industrial-grade micro-SD cards offer greater design flexibility and cost savings. The cards are manufactured with high-quality controller and MLC flash chips, providing excellent shock and vibration resistance and low power consumption. RoHS compliantOperating Voltage: 2.7 - 3.6 VDurability: 10000 ...
Transcend industrial-grade micro-SD cards offer greater design flexibility ...
Description:
Transcend industrial-grade micro-SD cards offer greater design flexibility and cost savings. The cards are manufactured with high-quality controller and MLC flash chips, providing excellent shock and vibration resistance and low power consumption. RoHS compliantOperating Voltage: 2.7 - 3.6 VDurability: 10000 ...
ATP's industrial NAND flash based memory cards are ...
Description:
ATP's industrial NAND flash based memory cards are built for mission-critical applications, with dedicated engineering product life cycle support, our industrial cards are built with advanced wear leveling, data integrity protections features, and robustly durable to withstand harsh -40°C to ...