ifm electronic IO-Link 4 wire RTD Sensor, -25°C min +160°C max, 33mm Probe Length x 10mm Probe Diameter
- RS Stock No.:
- 134-8479
- Mfr. Part No.:
- TAD991
- Manufacturer:
- ifm electronic
Discontinued product
- RS Stock No.:
- 134-8479
- Mfr. Part No.:
- TAD991
- Manufacturer:
- ifm electronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ifm Electronic TAD Series Temperature Transmitter
Ifm Electronic TAD series temperature sensors use two different sensor elements which monitor each other to ensure that sensor drift is immediately detected and reliably diagnosed. The TAD sensors measuring elements achieve high precision with scalable parameters that can bet set via an integrated IO-Link interface.
Features and Benefits
IO-Link interface
Fast response time
Integrated drift monitoring, diagnostic and backup function
High grade 316 stainless steel
Including 5-point calibration certificate
IP69K Rated
Fast response time
Integrated drift monitoring, diagnostic and backup function
High grade 316 stainless steel
Including 5-point calibration certificate
IP69K Rated
Specifications
Attribute | Value |
---|---|
Thermocouple Type | NTC, PT 1000 |
Probe Diameter | 10mm |
Probe Length | 33mm |
Maximum Temperature Sensed | +160°C |
Probe Material | Stainless Steel |
Termination Type | M12 Connector |
Response Time | 3 (T05) s, 6 (T09) s |
Minimum Temperature Sensed | -25°C |