Soler&Palau 010247 - HCFB/4-500/H HCFB Square Wall Mounted Helix Fan, 9.140m³/h, 68dB, Compact Design, Corrosion
- RS Stock No.:
- 923-2708
- Mfr. Part No.:
- 010247 - HCFB/4-500/H
- Manufacturer:
- Soler&Palau
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR5,775.92
Units | Per Unit |
1 + | MYR5,775.92 |
- RS Stock No.:
- 923-2708
- Mfr. Part No.:
- 010247 - HCFB/4-500/H
- Manufacturer:
- Soler&Palau
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
UNELVENT Axial Plate Fan
The UNELVENT axial plate fan has an airflow of 9.14m³/h and a supply voltage rating of 230VAC. It is a low profile plate-mounted axial fan fitted with plastic impellers along with fibreglass and single phase motor. The capacitor is located inside the wiring terminal box. It is available with a height of 630mm, width of 630mm and depth of 215mm.
Features and Benefits
Fan speed of 1400rpm
Noise level is 68dB
Power consumption of 671W
AC operation
Blade diameter of 400mm
Electronic commutation
Maximum current is 1.2A
Lead wire termination
Compact design
Corrosion resistance
Dynamically balanced impeller
Noise level is 68dB
Power consumption of 671W
AC operation
Blade diameter of 400mm
Electronic commutation
Maximum current is 1.2A
Lead wire termination
Compact design
Corrosion resistance
Dynamically balanced impeller
Applications
Factories
Warehouses
Warehouses
Certifications
IP65 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Fan Type | Axial Plate Fan |
Air Flow | 9.140m³/h |
Noise Level | 68dB |
Mounting | Wall Mounted |
Face Dimensions | 630 x 630 x 215mm |
Depth | 215mm |
Supply Voltage | 230 V ac |
Duct Size | 500mm |
Series | HCFB |
Termination Type | Lead Wire |
Configuration | Square |
Special Features | Compact Design, Corrosion Resistance, Impeller Dynamically Balanced |