RS PRO Grey Polyvinyl Chloride PVC Rod, 1m x 10mm Diameter

  • RS Stock No. 680-707
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Grey PVC Plastic Stock

Good mechanical strength
Resistant to most chemicals
Easily fabricated and machined
Uses include: chemical plant-tanks, electrical components, valves and pumps
Maximum service temperature 60°C

Specifications
Attribute Value
Colour Grey
Length 1m
Material PVC
Form Rod
Rod Diameter 10mm
Density 1.47g/cm³
Tensile Strength 55 MPa
Flammability Rating UL 94 V-0
Elongation 20%
Water Absorption 0.2%
Hardness 130 Ball Indentation
Maximum Operating Temperature +60°C
39 In Global stock for delivery within 4 - 6 working days
Price 1 Lot of 5
MYR 41.38
Lot(s)
Per Lot
Per unit*
1 - 2
MYR41.38
MYR8.276
3 - 9
MYR39.96
MYR7.992
10 - 29
MYR38.89
MYR7.778
30 +
MYR37.14
MYR7.428
*price indicative
Related Products
Macor® is a registered trademark of Corning Inc. ...
Description:
Macor® is a registered trademark of Corning Inc. For the manufacture of precision components utilising ordinary metalworking toolsNo post firing requiredNon-wetting, 0% porosity and no deformationMax no load temperature: 1000°CContinuous operating temperature: 800°CMachining tolerances approach 0.013mm (polished ...
Typical applications include valve seats in steam and ...
Description:
Typical applications include valve seats in steam and water mixers, components in a high temperature diesel engine turbo actuators etc. Continuous working temperature approx 250°CNo significant degradation in steam or high pressure water environmentsCan absorb over 1000 Mrads of radiation ...
A laminate plastic based on a fine weave ...
Description:
A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties. Conforms to EN60893 type PF CC 305Various applications include fine pitched gears and other precision components. ...
Typical frictional coefficient half that of other lubricated ...
Description:
Typical frictional coefficient half that of other lubricated nylonsHigh resistance to water absorbtionExcellent hardness, durability and creep resistance qualitiesFree cutting properties enable tight machining tolerancesSuitable for bearing, bush, roller and wheel applicationsGreen in colour.