Anscare, 5 x Plaster Dispenser & Plasters Self-Adhesive (6 x 4;8 x 5;12 x 10;13 x 10;6 x 20 cm)
5 In Global stock for delivery within 4 - 6 working days
Added
- RS Stock No.:
- 189-0751
- Mfr. Part No.:
- M6438
- Manufacturer:
- Anscare
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
units | Per unit | Per Pack* |
5 + | MYR39.214 | MYR196.07 |
*price indicative |
Attribute | Value |
Self-Adhesive | Yes |
Type | Dressing |
Size | 6 x 4;8 x 5;12 x 10;13 x 10;6 x 20 cm |
Quantity Per Package | 5 |