- RS Stock No.:
- 159-2934
- Mfr. Part No.:
- TWIST100
- Manufacturer:
- GripIt Fixings
Discontinued product
- RS Stock No.:
- 159-2934
- Mfr. Part No.:
- TWIST100
- Manufacturer:
- GripIt Fixings
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Twist it Self-Drive provides an easy-to-use and effective solution to wall fixing problems. At just under 3cm in length, the Twist It is designed for use on plasterboard walls and ceilings. It provides quick and easy installation for pictures, light switches, bathroom fittings and more. The high-quality plastic exterior, which has added glass particles to enhance the strength, makes the fitting process simple and ensures a secure fit. Twist It Self-Drive can be installed using a standard screw driver, or unlike other self-drives with a standard electric drill saving time, effort and reducing the risk of damage to walls.
Supports heavier loads (up to 20kg)
Easy and quick to install
No over tightening
Torque limiting cam feature ensures a secure flush
Suitable for all plasterboard types of 9.5mm and 12mm thickness
Self-drilling for easy use with standard screwdriver orbit
Easy and quick to install
No over tightening
Torque limiting cam feature ensures a secure flush
Suitable for all plasterboard types of 9.5mm and 12mm thickness
Self-drilling for easy use with standard screwdriver orbit
Specifications
Attribute | Value |
---|---|
Type | Self Driving Anchor |
Fixing Hole Diameter | 3mm |
Length | 30mm |
Material | Metal, Nylon |
Head Shape | Cross Recess |
Drive Type | Pozidriv |
Colour | Green, White |
Thickness of Material Maximum | 12mm |
Thickness of Material Minimum | 9.5mm |