- RS Stock No.:
- 217-6826
- Mfr. Part No.:
- PCM 303430 M
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 217-6826
- Mfr. Part No.:
- PCM 303430 M
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SKF Plain Bearing, Straight Bushing Type, 106kN Basic Dynamic Load Rating, 34mm OD - PCM 303430 M
For the smooth movement of your equipment's moving parts, choose this plain bearing from SKF. It features multiple pockets on its sliding surface that hold lubricant, greasing the rod to nip friction in the bud. The component has a cylindrical design with a compact bore diameter of 30mm to fit small machine shafts. Thanks to its low 41g weight, it's simple to handle during installation and helps to keep your setup light and efficient. It's a versatile unit that's built to support linear, oscillating and radial loads.
Features & Benefits
• Durable POM composite body handles wear and impact to give long-lasting service
• Supports relubrication to ensure optimal performance
• Safe to use in challenging conditions courtesy of an extensive operating temperature range between -40°C and +110°C
• Supports relubrication to ensure optimal performance
• Safe to use in challenging conditions courtesy of an extensive operating temperature range between -40°C and +110°C
Applications
• Oil and gas plants
• Marine engineering
• Mechanical workshops
• Aerospace industry
• Marine engineering
• Mechanical workshops
• Aerospace industry
What's the load capacity of this plain bearing?
This unit is ideally suited to heavy-duty applications, with a static load rating of 220kN and a dynamic load rating of 160kN.
Specifications
Attribute | Value |
---|---|
Bore Size | 30mm |
Outside Diameter | 34mm |
Static Radial Load Rating | 220kN |