- RS Stock No.:
- 217-6721
- Mfr. Part No.:
- GE 40 ES-2RS
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 217-6721
- Mfr. Part No.:
- GE 40 ES-2RS
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SKF Spherical Bearing, 40mm ID, 62mm OD - GE 40 ES-2RS
This SKF spherical bearing helps your moving machinery work effectively. Its steel sliding surfaces have a manganese phosphate treatment for reduced friction levels during operation to maintain your system's efficiency. Both sides of the product have a double-lip contact seal, protecting the inner surface against debris, so you can rest assured it performs reliably every time. The unit's 6° angle of tilt gives it the flexibility to adapt to alignment errors and minimise disruption to your processes.
• Lubrication holes and annular grooves make for easy relubrication, ensuring fast maintenance
• Works in temperatures between -30°C and +130°C for safe use in harsh industrial settings
• Plain spherical bearing means there's no wear from moving parts, increasing longevity
• 500kN static load rating indicates suitability for heavy impact loads
• Works in temperatures between -30°C and +130°C for safe use in harsh industrial settings
• Plain spherical bearing means there's no wear from moving parts, increasing longevity
• 500kN static load rating indicates suitability for heavy impact loads
Applications
• Vehicle gearboxes
• Wind turbines
• Heavy-duty drilling equipment
• Construction industry
• Wind turbines
• Heavy-duty drilling equipment
• Construction industry
Why should I lubricate my spherical bearings?
Lubrication extends the service life of spherical bearings like this one. It reduces the friction and heat generated during operation, helping to ensure your equipment performs reliably.
Specifications
Attribute | Value |
---|---|
Bore Size | 40mm |
Outside Diameter | 62mm |