- RS Stock No.:
- 203-1379
- Mfr. Part No.:
- OL-M10
- Manufacturer:
- Festo
Discontinued product
- RS Stock No.:
- 203-1379
- Mfr. Part No.:
- OL-M10
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo OL leak-proof sealing ring is suitable for M10 threaded connection with metal body. It has a operating pressure complete temperature ranges between -0.95bar and 30 bar.
Ambient temperature = -40°C to 100 °C
CRC type - 2 (moderate corrosion stress)
Container size = 1
CRC type - 2 (moderate corrosion stress)
Container size = 1