- RS Stock No.:
- 883-7825
- Mfr. Part No.:
- MDU2410-C210100
- Manufacturer:
- Microwave Solutions
Discontinued product
- RS Stock No.:
- 883-7825
- Mfr. Part No.:
- MDU2410-C210100
- Manufacturer:
- Microwave Solutions
Technical data sheets
Legislation and Compliance
Product Details
MDU2410 Doppler Motion Detector Module 24.1 GHz (non UK)
The Microwave Solutions MDU2410 Motion Detector Module is a K-Band Microwave Transceiver that utilises the Doppler Effect to detect movement. The MDU2410 emits a microwave signal which is compared against the returned signal for frequency shift, indicating movement. This comparison generates an IF output signal that can be amplified and processed by host system circuitry.
This version of the MDU2410 operates at 24.1 GHz making it suitable for applications in most countries excluding the UK.
This version of the MDU2410 operates at 24.1 GHz making it suitable for applications in most countries excluding the UK.
Features
High Sensitivity
Integrated Patch Antenna
Small, Flat Profile
Metal Housing
Rugged Reliable Construction
Low-Power Consumption
Continuous Wave and Pulse Mode Capability
Meets EN 300 440
RoHS Compliant
Integrated Patch Antenna
Small, Flat Profile
Metal Housing
Rugged Reliable Construction
Low-Power Consumption
Continuous Wave and Pulse Mode Capability
Meets EN 300 440
RoHS Compliant
Characteristics
Frequency: 24.1 GHz
Power Output: 15 dBm EIRP (minimum)
Receiver Sensitivity (10 dB S/N ratio): -75 dBm
Operating Voltage: +5 V dc
Continuous Wave Mode Operating Current: 50 mA (typical)
Pulse Mode Operating Current: 3 mA (typical)
Dimensions: 30.73 x 29.20 x 8.75 mm
Operating Temperature Range: -10 to +55°C
Power Output: 15 dBm EIRP (minimum)
Receiver Sensitivity (10 dB S/N ratio): -75 dBm
Operating Voltage: +5 V dc
Continuous Wave Mode Operating Current: 50 mA (typical)
Pulse Mode Operating Current: 3 mA (typical)
Dimensions: 30.73 x 29.20 x 8.75 mm
Operating Temperature Range: -10 to +55°C
Typical Applications
Intrusion Alarms
Home Automation
Speed Measurement
Collision Avoidance
Traffic Control
Presence Sensing
Home Automation
Speed Measurement
Collision Avoidance
Traffic Control
Presence Sensing
Microwave Motion Detector Modules, Microwave Solutions
Specifications
Attribute | Value |
---|---|
Detector Type | Motion Detector |
Depth | 29.2 mm |
Width | 36.73mm |
Height | 8.75 mm |
Series | MDU24 |
Additional Features | High Sensitivity, Low Cost, Low Power Consumption, Patch Antenna, RoHS Compliant, Small and Flat Profile, Wall and Ceiling Mount |