- RS Stock No.:
- 667-3367
- Manufacturer:
- RS PRO
- RS Stock No.:
- 667-3367
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Pipe Cutter (3 - 22mm)
From RS PRO, this professional automatic pipe cutter is a highly efficient way to cut copper pipes. With an internal circular steel alloy blade, the pipe cutter simply clips onto appropriately sized pipes, and then can easily be rotated around the pipe for a quick and clean cut. It can be adjusted by an easy-to-use knurled nut, and is perfect for use in confined spaces.
Compact and easy-to-use, this copper pipe cutter is fantastic toolbox addition for professionals and enthusiasts alike.
Features and Benefits
Steel wheels and rollers
Die cast body
Compact size perfect for use in confined spaces
Ideal for use on microbore or standard central heating systems
Fast and clean cuts
Applications
These circular cutters are perhaps the most efficient way to cut copper piping, delivery a fast and cleaner cut than a hacksaw. Their compact size means they can be used in tight and difficult to reach locations where a hacksaw would be impractical. As such, they are often used by plumbers and maintenance workers in both domestic and commercial plumbing applications. From boiler work to installing a sink, these copper pipe cutters are an essential addition to the plumber's tool kit.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Compact and easy-to-use, this copper pipe cutter is fantastic toolbox addition for professionals and enthusiasts alike.
Features and Benefits
Steel wheels and rollers
Die cast body
Compact size perfect for use in confined spaces
Ideal for use on microbore or standard central heating systems
Fast and clean cuts
Applications
These circular cutters are perhaps the most efficient way to cut copper piping, delivery a fast and cleaner cut than a hacksaw. Their compact size means they can be used in tight and difficult to reach locations where a hacksaw would be impractical. As such, they are often used by plumbers and maintenance workers in both domestic and commercial plumbing applications. From boiler work to installing a sink, these copper pipe cutters are an essential addition to the plumber's tool kit.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Steel wheels and rollers
Die cast body
Compact size perfect for use in confined spaces
Ideal for use on microbore or standard central heating systems
Die cast body
Compact size perfect for use in confined spaces
Ideal for use on microbore or standard central heating systems
Specifications
Attribute | Value |
---|---|
Cutting Capacity | 3 → 22 mm |
Material Cut | Copper; Aluminium; Brass |
Body Material | Zinc Alloy |