- RS Stock No.:
- 784-5037
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 784-5037
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO White Pipe Trunking for 15mm Pipes (2500 x 55 x 25mm)
High quality and easy to install white pipe trunking for use with 15mm pipes. Simple to use, simply screw the pipe mounting to the wall behind the piping and then clip the trunking into position supported by the pipe clips.
Supplied in 2.5m lengths with 2 pipe clips and the necessary expansion plugs and screws for a hassle free, easy to install pipe cover that delivering a professional looking finish and protects pipework.
Features and Benefits
Pipe trunking
Brilliant white
Suitable for 15mm pipes
Dimensions of 2500 x 55 x 25mm
Supplied with 2 x pipe clips, expansion plugs and screws
Brilliant white
Suitable for 15mm pipes
Dimensions of 2500 x 55 x 25mm
Supplied with 2 x pipe clips, expansion plugs and screws
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specifications
Attribute | Value |
---|---|
Pipe Fitting Accessory Type | Pipe Cover |
Compatible Pipe Size | 15mm |