- RS Stock No.:
- 176-0149
- Mfr. Part No.:
- 51-252.026
- Manufacturer:
- EAO
19 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR171.68
Units | Per Unit |
1 - 49 | MYR171.68 |
50 - 249 | MYR168.08 |
250 - 499 | MYR163.05 |
500 + | MYR158.16 |
- RS Stock No.:
- 176-0149
- Mfr. Part No.:
- 51-252.026
- Manufacturer:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The compact 16mm Series 51 is particularly suited for applications in the areas:
Flush design
Raised design
PCB (with adaptor)
The low level switching element is laid out for low current applications.
The EAO Series 51 is especially suited for applications in the segments:
Machinery and Automation
Panel building
Flush design
Raised design
PCB (with adaptor)
The low level switching element is laid out for low current applications.
The EAO Series 51 is especially suited for applications in the segments:
Machinery and Automation
Panel building
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Cutout Diameter | 16.2mm |
Series | 51 |
IP Rating | IP65 |