- RS Stock No.:
- 173-8028
- Mfr. Part No.:
- 1241.3257
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 173-8028
- Mfr. Part No.:
- 1241.3257
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Piezo Ignition Series PSE, Vandal-Proof
Schurter piezo switch series offer a highly reliable product with a long lifetime of more than 20 million actuations. These switches are ideal for use in harsh environments both inside and outside.
Illuminated piezo buttons
Vandal‑proof aluminium housing
No mechanical parts
Vandal‑proof aluminium housing
No mechanical parts
Specifications
Attribute | Value |
---|---|
Switch Operation | NO |
Illuminated | Yes |
LED Colour | Green |
Terminal Type | Pre-wired |
Contact Configuration | SPST |
Contact Current Rating | 100 mA |
IP Rating | IP67 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |