DWYER INSTRUMENTS 4C Panel Mount PID Temperature Controller, 96 x 96mm 1 Input, 1 Output Relay, 100 → 240 V ac
- RS Stock No.:
- 906-9430
- Mfr. Part No.:
- 4C-3
- Manufacturer:
- DWYER INSTRUMENTS
Discontinued product
- RS Stock No.:
- 906-9430
- Mfr. Part No.:
- 4C-3
- Manufacturer:
- DWYER INSTRUMENTS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
4C Series 1/4 DIN PID Temperature Controller
Dwyer Instruments 4C series 1/4 DIN temperature controllers feature easy-to-use programming menus designed for quick installation. Control functions include ON/OFF, PID, auto-tuning or manual tuning. The 4C series has a large dual display to display the process value and setpoint simultaneously. Two alarm outputs are configurable from 12 different preprogrammed settings. The Series 4C accepts various thermocouple and RTD inputs.
PID Control
Auto-Tuning
Large Dual Display
RS 485 Communication
Auto-Tuning
Large Dual Display
RS 485 Communication
Dwyer Instruments Temperature Controllers
Specifications
Attribute | Value |
---|---|
Output Type | Relay |
Supply Voltage | 100 → 240 V ac |
Size | 96 x 96mm |
Number of Inputs | 1 |
Number of Outputs | 1 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Temperature Range | +100 → +1800 (Type B Thermocouple) °C, 0 → +1700 (Type R Thermocouple) °C, 0 → +1700 (Type S Thermocouple) °C, 0 → +600 (Type E Thermocouple) °C, -100 → +850 (Type J Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +500 (Type K Thermocouple) °C, -200 → +500 (Type L Thermocouple) °C, -200 → +600 (Type RTD) °C, -200 → +800 (Type U Thermocouple) °C |
Communication Module Available | Yes |
Display Type | 7-Segment LED Display |
IP Rating | IP66 |
Input Type | RTD, Thermocouple |
Additional Functionality | On/Off Function Available, Self Tune and Manual Tune Function Available |
Series | 4C |
Mounting Type | Panel Mount |
Display Colour | Green, Red |
Panel Depth | 79.2mm |
Termination Type | Pin |