DWYER INSTRUMENTS 16C Panel Mount PID Temperature Controller, 48 x 48mm 1 Input, 1 Output Voltage, 100 → 240 V
- RS Stock No.:
- 906-9376
- Mfr. Part No.:
- 16C-2
- Manufacturer:
- DWYER INSTRUMENTS
Discontinued product
- RS Stock No.:
- 906-9376
- Mfr. Part No.:
- 16C-2
- Manufacturer:
- DWYER INSTRUMENTS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
16C Series 1/16 DIN PID Temperature Controller
Dwyer Instruments 16C series PID temperature controller for precision monitoring and control. Designed for direct or reverse acting (cooling or heating) control, the Series 16C can be programmed for simple ON/OFF or more complex PID control functions. PID control is supported with manual or auto-tuning. A dual LED display provides local indication of process value and set point value. Two additional alarm outputs are standard on the Series 16C. The alarm outputs can be quickly configured by using the twelve built-in alarm functions.
The controller communicates with external devices such as PC's and PLCs for data search and system integration using the built-in RS-485 interface. The Series 16B also features universal input, selectable °F/°C, selectable resolution and security functions.
The controller communicates with external devices such as PC's and PLCs for data search and system integration using the built-in RS-485 interface. The Series 16B also features universal input, selectable °F/°C, selectable resolution and security functions.
Dual display
RS-485 Communication
Universal inputs
Selectable °F/°C
RS-485 Communication
Universal inputs
Selectable °F/°C
Dwyer Instruments Temperature Controllers
Specifications
Attribute | Value |
---|---|
Output Type | Voltage |
Supply Voltage | 100 → 240 V ac |
Size | 48 x 48mm |
Number of Inputs | 1 |
Number of Outputs | 1 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Temperature Range | +100 → +1800 (Type B Thermocouple) °C, 0 → +1700 (Type R Thermocouple) °C, 0 → +1700 (Type S Thermocouple) °C, 0 → +600 (Type E Thermocouple) °C, -100 → +850 (Type J Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +500 (Type K Thermocouple) °C, -200 → +500 (Type L Thermocouple) °C, -200 → +600 (Type RTD) °C, -200 → +800 (Type U Thermocouple) °C |
Communication Module Available | Yes |
Display Type | 7-Segment LED Display |
IP Rating | IP66 |
Series | 16C |
Mounting Type | Panel Mount |
Input Type | RTD, Thermocouple |
Additional Functionality | Self Tune and Manual Tune Function Available |
Termination Type | Pin |
Panel Depth | 80mm |
Display Colour | Green, Red |