- RS Stock No.:
- 760-4634
- Mfr. Part No.:
- E5EC-CR2ASM-800
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 760-4634
- Mfr. Part No.:
- E5EC-CR2ASM-800
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E5EC Digital Temperature Controllers (48 x 96mm)
Premium range of temperature controllers which support a wide variety of applications. The controllers cover a comprehensive array of sensor inputs including Universal, Thermocouple, PT and Analogue current/voltage. Within the E5EC range, there is a temperature controller to suit your requirements.
Large white LCD display, 18 mm of height for best visibility
Three level display- PV/SV/MV displayed at the same time with 4-digit display
50 ms sampling period time
Extended range of I/O's: 4 auxiliary outputs, 6 event inputs, transfer output and remote SP's
Short housing case with only 60 mm of depth
Easy connection to PLC with communications that require no programming
Component communications can be used to link temperature controllers to each other
Tool ports provided both on top panel and front panel
Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable
Three level display- PV/SV/MV displayed at the same time with 4-digit display
50 ms sampling period time
Extended range of I/O's: 4 auxiliary outputs, 6 event inputs, transfer output and remote SP's
Short housing case with only 60 mm of depth
Easy connection to PLC with communications that require no programming
Component communications can be used to link temperature controllers to each other
Tool ports provided both on top panel and front panel
Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable
Approvals
CE
Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges
Specifications
Attribute | Value |
---|---|
Supply Voltage | 100 → 240 V ac |
Size | 48 x 96mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Series | E5EC |
Range | 0 → +260 (Infrared Temperature Sensor) °C, 0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C |
Input Type | Universal |
Panel Depth | 59mm |
Display Colour | White |