- RS Stock No.:
- 908-7040
- Mfr. Part No.:
- OP913WSL
- Manufacturer:
- Optek
Discontinued product
- RS Stock No.:
- 908-7040
- Mfr. Part No.:
- OP913WSL
- Manufacturer:
- Optek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Optek OP913 Series Photodiode
Pin silicon photodiodes from Optek come hermetically sealed, offering a larger active area with fast switching time. Designed around a flat lens, offering both wide and narrow receiving angles to ensure that your application is covered.
Photodiodes, Optek
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Angle of Half Sensitivity | 30 ° |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | TO-5 |
Dimensions | 9.4 (Dia.) x 4.57 Hmm |
Diameter | 9.4mm |
Height | 4.57mm |
Peak Photo Sensitivity | 0.6A/W |